Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 180Ohm 25A SPDT(12x11.4x10.3)mm SMD Automotive Relay Automotive

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Electromechanical Relay 12VDC 180Ohm 25A SPDT(12x11.4x10.3)mm SMD Automotive Relay Automotive
Search Keywords: FTRP6GN012WA
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    FCL Components America, Inc. (FCAI)
  • Artikelnummer:
    FTR-P6GN012WA
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    25 A
  • Mounting:
    Surface Mount
  • Termination Style:
    Gull Wing
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 750
Sofort versenden
MINIMALE BESTELLING:
250
Mehrere:
250
19 Weeks Kan verzenden 4.1.25
In den Einkaufswagen
MENGE
Stückpreis
250
€3.046
500
€2.879
1 000
€2.838
2 500
€2.723
5 000
€2.682
7 500
€2.651
10 000 +
€2.609
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5