Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 25A SPST-NO(30.1x15.7x23.3)mm THT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Relay 24VDC 25A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords: FTRK3AB024W
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    FCL Components America, Inc. (FCAI)
  • Artikelnummer:
    FTR-K3AB024W
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 200
Sofort versenden
MINIMALE BESTELLING:
100
Mehrere:
100
24 Weeks Kan verzenden 5.6.25
In den Einkaufswagen
MENGE
Stückpreis
100
€2.087
300
€2.003
500
€1.951
1 000
€1.847
2 500
€1.805
5 000
€1.763
7 500
€1.732
10 000 +
€1.711
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5