Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Modular Fuse Block - Two-pole - 0-30 A - 300 Vac/dc - 200 kAIC - Class T - #18-10 AWG Cu - Screw Terminals - Chassis Mount.
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
RF Choke Shielded/Molded Wirewound 10uH 10% 7.9MHz 50Q-Factor Ferrite 220mA 1.62Ohm DCR AX...
Signal Relay 24VDC 2A DPDT(20.2x10.1x8.4)mm THT
Power Transformer 2500Vrms 6VA 5 Terminal Solder Lug/Quick Connect Flange Mount