Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Hexagon Locknut - 15/32-32 - Nickel Plated Brass - .625 OD.
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
Switch Access Toggle Switch Hexagon Facenut - 15/32-32 Thread - Nickel Plated Brass
Switch Toggle OFF None ON 3PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with T...
Brass Binding Head Screw - #5-40 x 3/16.
Switch Access Toggle Switch Knurled Face Nut - 15/32-32 Thread - Nickel Plated Brass
Potentiometer - 2 Watt - Linear - 25 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long