Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

PQB3-D12-S15-D

CUI Inc.

3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 15 Vdc, 0.2 A, 3 W, 9~18 ...

+ see all

Datenblatt Zubehör

RoHS-konform
Discontinued & Replaced
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 1500 Vdc Isolation Dc-Dc Converter - 15 Vdc, 0.2 A, 3 W, 9~18 Vdc Input Range
Search Keywords: PQB3D12S15D
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    CUI Inc.
  • Artikelnummer:
    PQB3-D12-S15-D
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    9 to 18Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    15 VDC
  • Output Current:
    0.2 A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Empfohlener Austausch
VAWQ3-Q24-S15H
VAWQ3-Q24-S15H
Produkt anzeigen
3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP,
CUSTOMERS ALSO BOUGHT
5