Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

TAS685K035P1C-F

Cornell Dubilier

Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125°C T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial 125°C T/R
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Cornell Dubilier
  • Artikelnummer:
    TAS685K035P1C-F
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Capacitance Value:
    6.8 uF
  • Voltage:
    35 VDC
  • Case Code:
    N/R
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    12.04 x 4.7 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MINIMALE BESTELLING:
75
Mehrere:
75
12 Weeks Kan verzenden 1.13.25
Non-RoHS Equivalent
Vorrätig:
98
MINIMALE BESTELLING:
4