L-com is a leading manufacturer and supplier of wired and wireless connectivity solutions. With a wide range of products and extensive industry expertise, L-com serves various markets, including telecommunications, aerospace, military, industrial automation, and more. The company’s comprehensive portfolio include cables,
DPB01CM23N 3-PHASE VOLTAGE LEV
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
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder L...
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
Relay SSR 24V DC-IN 240V AC-OUT
Fuse - Cartridge - Time Delay - 11 A - 1 kV.