Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued & Replaced
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: RCV00010519
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Carling Technologies
  • Artikelnummer:
    RCV-00010519
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 160
Versand heute, if you order in
MINIMALE BESTELLING:
10
Mehrere:
10
In den Einkaufswagen
MENGE
Stückpreis
10
€9.923
30
€9.639
50
€9.230
100
€6.605
250
€5.124
500
€4.925
1 000 +
€4.809
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Empfohlener Austausch
V6DAS00B-BZC00-000
V6DAS00B-BZC00-000
Produkt anzeigen
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 20A 12VDC 1500