Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA1-B2-24-610-121-KG
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
Circuit Breaker Magnetic Hydraulic 1Pole 15A 480VAC/277VAC
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
Card Edge Connector - 22 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) T...
1-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - CSA Certified UL 489 Li...
SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,90-280V,ZC,NC