Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

2200LL-101-V-RC

Bourns

Inductor High Current Toroid 100uH/45.6uH 15% 1KHz 6.8A 27mOhm DCR RDL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Inductor High Current Toroid 100uH/45.6uH 15% 1KHz 6.8A 27mOhm DCR RDL
Search Keywords: 2200LL101VRC
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Bourns
  • Artikelnummer:
    2200LL-101-V-RC
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Inductance:
    100(OCL)/45.6 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    11.43 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    27 mOhm
  • Maximum DC Current:
    6.8 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ für Out-of-Stock-Menge:
180
16 Weeks Kan verzenden 2.7.25
Rückbestellung
MENGE
Stückpreis
180
€4.769
360
€2.932
540
€2.324
720 +
€2.273
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Item may be subject to tariff fee if shipping within the United States