Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
M16 IP40 Female cable connector, Contacts: 12 (12-a), 3.0-6.0mm, unshielded, solder, IP40
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
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
3-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 3...
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Plug-In Unit With Static Trapeziform Handle
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc