Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
1206 220 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Datenblatt Zubehör Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. Siehe Alternative
Different product options available. Siehe Alternative
Different packageing options available. Siehe Alternative
Possible Replacement options available. Siehe Alternative
End of Life: Final orders must be placed by
598 SMD LED 0606 pkg TriColor Y/G/B 7" Reel
Cap Aluminum Lytic 4700uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1910mA 2000h 105°C Automotive...
M12-D Female panel mount connector, Contacts: 4, shieldable, THR, IP67, UL
M12-B Female panel mount connector, Contacts: 5, shieldable, THR, IP68, UL