Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

0.50mm Flex Connector - SFV-R Series - 16 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Fr ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
0.50mm Flex Connector - SFV-R Series - 16 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free.
Search Keywords: SFV16R1STE1HLF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Amphenol Communications Solutions
  • Artikelnummer:
    SFV16R-1STE1HLF
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    16
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    13.5mm x 4.9mm x 1.8 mm
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4,980
Versand heute, if you order in
MINIMALE BESTELLING:
3000
Mehrere:
3000
8 Weeks Kan verzenden 1.14.25
In den Einkaufswagen
MENGE
Stückpreis
1
€0.2633
3 000
€0.2394
6 000
€0.2332
9 000
€0.2272
12 000
€0.2238
27 000
€0.2189
51 000 +
€0.2156
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5