Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay DPDT 1A 4.5VDC 145.2Ohm Through Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued & Replaced
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Electromechanical Relay DPDT 1A 4.5VDC 145.2Ohm Through Hole
Search Keywords: AZ85045
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    American Zettler
  • Artikelnummer:
    AZ850-4.5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14 x 9 x 5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    31 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,870
Sofort versenden
MINIMALE BESTELLING:
11
In den Einkaufswagen
MENGE
Stückpreis
11
€6.810
15
€6.478
50
€3.545
100
€1.658
250
€1.493
500 +
€1.410
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Item may be subject to tariff fee if shipping within the United States
Empfohlener Austausch
AZ850-5
AZ850-5
Produkt anzeigen
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole