C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
White/Orange - 30.48m (100ft)/Spool
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
Hook-up Wire 22AWG 1.62mm Tinned Copper Pink 300VAC - 30.48m (100ft)/Spool
09P UMNL CAP HSG NATL
Lug Terminal 6AWG 26.2mm 12.2mm Tin
One-hole, flex lug, #6 AWG wire, 5/16" stud hole.
Ferrite Core Toroid Core 77-Material 2400nH 25%