Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

3051/1-GR001

Alpha Wire

Hook-up Wire 22AWG 1.65mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Hook-up Wire 22AWG 1.65mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 30511GR001
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Alpha Wire
  • Artikelnummer:
    3051/1-GR001
  • Alias/AKA:
    3051/1-GREEN-1000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.65 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Green
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Kan verzenden 12.17.24
Rückbestellung
MENGE
Stückpreis
1
€139.979
5
€129.536
10
€123.979
25
€118.891
50
€115.722
75
€113.986
100 +
€112.268
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Packaged Differently
Vorrätig:
4
MINIMALE BESTELLING:
1
CUSTOMERS ALSO BOUGHT
5