Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - numb ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3031089
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    3031089
  • Alias/AKA:
    ST 1 5 BU
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    G DIN Rail,T DIN Rail
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    17.5 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 143
Sofort versenden
MINIMALE BESTELLING:
50
Mehrere:
50
2 Weeks Kan verzenden 12.2.24
In den Einkaufswagen
MENGE
Stückpreis
50
€1.669
250
€1.492
500
€1.440
1 000
€1.398
2 500
€1.367
5 000
€1.346
7 500
€1.325
10 000 +
€1.304
Click for Quote
Anmeldung um Sonderpreise freizuschalten