Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: single-phase - output: 24 V DC ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: single-phase - output: 24 V DC/20 A
Search Keywords: 2903151
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    2903151
  • Alias/AKA:
    TRIO-PS-2G/1AC/24DC/20
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504407012
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    20 A
  • Maximum Output Power:
    480 W
  • Input Connector Type:
    Push-In Connection
  • Dimension:
    160 x 68 x 130 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 24
Versand heute, if you order in
BESTAND DES HERSTELLERS:
741 Kan verzenden
23 Weeks Kan verzenden 4.29.25
In den Einkaufswagen
MENGE
Stückpreis
1
€278.212
3
€274.033
5
€269.927
10
€265.873
15 +
€261.892
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5