Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Modular repeater for electrical isolation and increasing the range for DeviceNet/SDS/CANopen - data rate of up to 1 Mbps. High ...
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
D-SUB plug - 9-pos. - socket - assignment: 2 - 3 - 5 - 6 - 7 - 9; two M12 cable glands (A- ...
D-SUB connector - 9-pos. female connector - axial version with two cable entries - bus sys ...
D-SUB connector - 9-pos. socket - cable entry < 35° - bus system: CAN - CANopen<sup>®</sup ...
Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 4-position - PUR halogen-free - vio ...
D-SUB connector - 9-pos. female connector - two cable entries < 35° to one terminal block ...
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
Switch Limit N.O./N.C. SPDT Side Rotary Cable 10A 250VAC 1/3HP 11.65N Rotary Screw Mount
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 120 W - 24 VDC - 5 A.
Limit Switch - SPST-N.C. - Top Roller Plunger Actuator - 5A 250VAC - 1/10HP - 25.8N - Line...