Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

PCB headers - number of positions: 4 - pitch: 5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - A ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
PCB headers - number of positions: 4 - pitch: 5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - Article with lateral pin exit
Search Keywords: 2200325
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    2200325
  • Alias/AKA:
    MSTBO 2 5/ 4-G1PL GY7035
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header (2 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 150
Sofort versenden
MINIMALE BESTELLING:
50
Mehrere:
50
2 Weeks Kan verzenden 11.1.24
In den Einkaufswagen
MENGE
Stückpreis
50
€3.278
100
€2.984
250
€2.742
500
€2.495
1 000
€2.465
2 500
€2.435
5 000
€2.411
7 500 +
€2.387
Click for Quote
Anmeldung um Sonderpreise freizuschalten