Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

PCB terminal block - nominal current: 22 A - rated voltage (III/2): 250 V - nominal cross section: 2.5 mm² - pitch: 5 mm - num ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
PCB terminal block - nominal current: 22 A - rated voltage (III/2): 250 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit
Search Keywords: 2200320
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    2200320
  • Alias/AKA:
    FKDSO 2 5/ 4-R KMGY
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    22 A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -40(Min) °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
BESTAND DES HERSTELLERS:
1 785 Kan verzenden
MINIMALE BESTELLING:
5
2 Weeks Kan verzenden 11.1.24
In den Einkaufswagen
MENGE
Stückpreis
5
€7.996
25
€6.667
50
€6.565
100
€6.281
250
€5.865
500
€5.774
1 000
€5.692
2 500 +
€5.571
Click for Quote
Anmeldung um Sonderpreise freizuschalten