Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Signal Relay 12VDC 1A DPDT(14x9x5)mm THT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Signal Relay 12VDC 1A DPDT(14x9x5)mm THT
Search Keywords: TQ212V
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Panasonic Electronic Components
  • Artikelnummer:
    TQ2-12V
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14 x 9 x 5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    11.7 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 18,635
Sofort versenden
Bestellt:
12 000   Kan verzenden 12.11.24
15 000   Kan verzenden 4.2.25
MINIMALE BESTELLING:
50
Mehrere:
50
40 Weeks Kan verzenden 8.25.25
In den Einkaufswagen
MENGE
Stückpreis
50
€1.263
100
€1.210
250
€1.189
500
€1.116
1 000
€1.106
2 500
€1.085
5 000
€1.075
7 500 +
€1.054
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Older Equivalent
TQ2E-12V
TQ2E-12V
Produkt anzeigen
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Through Hole
Possible Replacement
Signal Relay 12VDC 1A DPDT(14x9x5)mm THT
Vorrätig:
1,750
MINIMALE BESTELLING:
50
CUSTOMERS ALSO BOUGHT
5