Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

G6K-2F-TR-DC5

Omron Electronics

Signal Relay 5VDC 1A DPDT(10x7.8x5.2)mm SMD

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Signal Relay 5VDC 1A DPDT(10x7.8x5.2)mm SMD
Search Keywords: G6K2FTRDC5
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Omron Electronics
  • Artikelnummer:
    G6K-2F-TR-DC5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10 x 6.5 x 5.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    21.1 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 8,639
Versand heute, if you order in
BESTAND DES HERSTELLERS:
14 400 Kan verzenden
MINIMALE BESTELLING:
100
4 Weeks Kan verzenden 12.17.24
In den Einkaufswagen
MENGE
Stückpreis
100
€2.651
250
€2.609
500
€2.568
1 800
€2.526
3 600
€2.495
5 400
€2.453
9 000
€2.412
10 800 +
€2.380
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
Vorrätig:
3,135
MINIMALE BESTELLING:
10
CUSTOMERS ALSO BOUGHT
5