Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

R25-5D16-12

NTE Electronics

Electromechanical Relay 12VAC 270Ohm 16A SPDT (29x12.7x25.5)mm THT Power Relay

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Electromechanical Relay 12VAC 270Ohm 16A SPDT (29x12.7x25.5)mm THT Power Relay
Search Keywords: R255D1612
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    NTE Electronics
  • Artikelnummer:
    R25-5D16-12
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    270 Ohm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 190
Sofort versenden
MINIMALE BESTELLING:
5
99 Weeks Kan verzenden 10.12.26
In den Einkaufswagen
MENGE
Stückpreis
5
€8.003
25
€6.970
100
€6.104
250
€5.749
500
€5.582
1 000
€5.426
2 500
€5.342
5 000 +
€5.134
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5