Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

MCP1703T-3302E/DB

Microchip Technology

Fixed LDO Voltage Regulator - 2.7 V to 16 V in - 525 mV Dropout - 3.3 V out - 250 mA out - SOT-223-3 - 4-Pin(3+Tab).

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Fixed LDO Voltage Regulator - 2.7 V to 16 V in - 525 mV Dropout - 3.3 V out - 250 mA out - SOT-223-3 - 4-Pin(3+Tab).
Search Keywords: MCP1703T3302EDB
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Microchip Technology
  • Artikelnummer:
    MCP1703T-3302E/DB
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Junction to Ambient:
    62(Typ) °C/W
  • Accuracy:
    ±2 %
  • Junction to Case:
    15(Typ) °C/W
  • Function:
    LDO
  • Load Regulation:
    1(Typ) %
  • Line Regulation:
    0.1(Typ) %/V
  • Maximum Dropout Voltage @ Current:
    0.725@250mA V
  • Dimension:
    6.5 x 3.5 x 1.6 mm
  • Maximum Input Voltage:
    16 V
  • Family:
    MCP1703
Tools/3D Models +
Ressourcen +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 6,400
Versand heute, if you order in
BESTAND DES HERSTELLERS:
656 000 Kan verzenden
MINIMALE BESTELLING:
500
4 Weeks Kan verzenden 12.17.24
In den Einkaufswagen
MENGE
Stückpreis
500
€0.587
1 000
€0.581
4 000
€0.576
8 000
€0.570
12 000
€0.564
16 000
€0.558
28 000 +
€0.553
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Packaged Differently
Vorrätig:
2,262
MINIMALE BESTELLING:
78
CUSTOMERS ALSO BOUGHT
5