Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

MSP-200-15

Mean Well

AC/DC Power Supply - 1 Output - 15V@13.4A - 201W - Medical

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AC/DC Power Supply - 1 Output - 15V@13.4A - 201W - Medical
Search Keywords: MSP20015
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Mean Well
  • Artikelnummer:
    MSP-200-15
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching,Regulated
  • Style:
    Enclosed129
  • AC Input Voltage:
    85 to 264 V
  • Number of Outputs:
    1120
  • Output Voltage:
    15 V
  • Maximum Output Current:
    13.4 A
  • Maximum Output Power:
    201 W
  • Input Connector Type:
    Screw Terminal Block107
  • Dimension:
    199 + 13104mm(Max) x 98 x 38mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 37
Sofort versenden
16 Weeks Kan verzenden 3.10.25
In den Einkaufswagen
MENGE
Stückpreis
1
€91.176
5
€86.899
10
€83.039
20 +
€80.639
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5