Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 4 POS 14.3mm Screw Panel Mount 30A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Barrier Strip 4 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 602GP02
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Marathon Special Products
  • Artikelnummer:
    602-GP-02
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.3 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-18 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 350
Versand heute, if you order in
MINIMALE BESTELLING:
25
Mehrere:
25
6 Weeks Kan verzenden 12.31.24
In den Einkaufswagen
MENGE
Stückpreis
25
€8.576
50
€8.035
100
€7.557
250
€7.484
500
€7.412
1 000
€7.339
2 500 +
€7.266
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Possible Replacement
Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount
Vorrätig:
61
MINIMALE BESTELLING:
5
CUSTOMERS ALSO BOUGHT
5