Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 601GP05
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Marathon Special Products
  • Artikelnummer:
    601-GP-05
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694051
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 997
Sofort versenden
MINIMALE BESTELLING:
5
5 Weeks Kan verzenden 12.23.24
In den Einkaufswagen
MENGE
Stückpreis
5
€21.390
25
€16.851
50
€15.630
100
€14.451
250
€14.315
500
€14.169
1 000 +
€14.023
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Possible Replacement
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A
Vorrätig:
40
MINIMALE BESTELLING:
1
CUSTOMERS ALSO BOUGHT
5