Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Terminal Block - Heavy Duty Barrier - 6 Pole - 75 AMPS - 600 AC/DC - W/Hinged Cover.
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
Power Terminal Block - 2 Pole - 175A - 600V AC/DC - Line: (1) 2/0 - #14 AWG - Load: (4) 4 ...
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpos...
Res Wirewound 500 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Terminal Block - Heavy Duty Barrier - 12 Pole - 75 AMPS - 600 AC/DC - W/Hinged Cover.
Fuse Holder 30A 600V Screw Mount