Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Conn Heavy Duty Terminal Blocks 10 POS 12.07mm Screw Cable Mount 50A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Heavy Duty Terminal Blocks 10 POS 12.07mm Screw Cable Mount 50A
Search Keywords: 0987RZTC05
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Marathon Special Products
  • Artikelnummer:
    0987-RZ-TC-05
  • Alias/AKA:
    0546005
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Heavy Duty Terminal Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    12.07 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50 A
  • Wire Size:
    8-24 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 10
Versand heute, if you order in
9 Weeks Kan verzenden 1.21.25
In den Einkaufswagen
MENGE
Stückpreis
1
€38.420
5
€26.850
10
€26.580
25
€24.044
50
€22.599
100
€20.603
250 +
€19.418
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5