Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

31NT91-3

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series Toggle Switch, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (On- On), ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
MICRO SWITCH™ Toggle Switches: NT Series Toggle Switch, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (On- On), Quick Connect Terminal, Standard Lever
Product Highlights:
  • High-quality rugged construction
  • Completely sealed switching chamber
  • Easy-Start threaded bushing
  • SPDT Circuitry
  • 2 position action
  • On On switch configuration
  • Switches are capable of withstanding a temperature of 160 °F continuously at full rated load
  • NEMA 3, 3R, 4, and 13
  • UL recognized, CSA certified, CE approved
Search Keywords: 31NT913
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Honeywell
  • Artikelnummer:
    31NT91-3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    28.4mm x 15.7mm x 63.7mm
  • Operating Temperature:
    -40 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 788
Sofort versenden
4 Weeks Kan verzenden 12.16.24
In den Einkaufswagen
MENGE
Stückpreis
1
€26.956
5
€25.225
25
€23.336
50
€22.658
100
€21.417
300
€20.854
500 +
€20.541
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5