Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Fan Heater w/Thermostat - 200W - 120VAC 60Hz -20CFM - 5.5"x4.0"x5.3"
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
20AMP Mini Power Relay 12VDC coil SPST-NO
Solid State Relay - SPST NO - 50 A - 280 VAC - Panel - Screw - Zero Crossing
Switch Selector N.O./N.C. 4PST 45° Knob Screw 1000000Cycles Panel Mount
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot C...
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...