Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Replacement Desoldering Nozzle, 1 mm, EXT, 817/808/807
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
DC Fan Axial Ball Bearing 24V 14V to 27.6V 35.31CFM 31dB (80 X 80 X 25.4mm)
Pure Copper Circuit Tape
Desoldering Nozzle - 1.6mm - used with 817/808/807
Desoldering Nozzle
Nozzle, 1.3mm, 802/807/808/817 Used with Desoldering Tools and Hand Pieces