Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Circuit Protection Misc Circuit Protection Device
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
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 1N.O./1N.C. - 10A @ 600...
Adapter - TK-E02 Series Thermal Overload Relays - 35mm Din Rail Panel Mount Adapter - 3 Te...
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
Solid State Relay 20mA 32V DC-IN 30A 600V AC-OUT
4-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - center mar...