Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
24VAC/VDC SC-E Contactors
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
Female plug - 4-pole - screw interlocking flange - 12 AWG max - pin spacing 5.08 mm - 1 co...
External Operating Handles Are Generally Directly Manual Operated
Female plug - 5-pole - screw interlocking flange - 12 AWG max - pin spacing 5.08 mm - 1 co...
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - 100% ...
Electromechanical Relay 24VDC 400Ohm 13ADC/20AAC DPDT (35.72x38.89)mm Socket Power Relay