Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Audio coupling miniature encapsulated transformers.
Audio Transformer 1:1CT 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 5Term. PC Pin Thru-Hole
immediatamente
Ships
Audio Transformer 1:1CT 1000Vrms 1.1KOhm Prim. DCR 280Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Audio Transformer 3.16:1 1000Vrms 55Ohm Prim. DCR 8Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Audio Transformer 3.54:1 1000Vrms 20Ohm Prim. DCR 2.5Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Audio Transformer 8.66CT:1 1000Vrms 60Ohm Prim. DCR 1.5Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 93Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Ships 1.17.25
Telecom Transformer 8.62:1 1100Ohm Prim. DCR 28Ohm Sec. DCR 4Term. PC Pin Thru-Hole