12.8 mm, 5 V, 88 dB, 2.4 kHz, Surface Mount (SMT), Driving Circuit, Magnetic Audio Indicator Buzzer
- Verfügbar: 16160
immediatamente
- Bestellt: 1800
Ships 11.11.24
-
450€1.344
-
900€1.331
-
1 350€1.317
8.5 mm, 3.6 V, 90 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer
6.0 A Peltier (TEC) Module - 15 x 15 x 3.3 mm, 6.0 A Input w/ Leads
6.0 A Peltier (TEC) Module - 20 x 20 x 4.0 mm, 6.0 A Input w/ Leads
8.5 mm, 3.6 V, 90 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer
8.5 A Peltier (TEC) Module - 40 x 40 x 3.8 mm, 8.5 A Input w/ Leads
Stamped Heat Sink, TO-220, Aluminum, PCB, 5.03 mm Horizontal Solder Pin
6.0 A High Performance Peltier (TEC) Module - 40 x 40 x 3.95 mm, 6.0 A Input w/Leads
4.0 A Peltier (TEC) Module - 20 x 20 x 4.7 mm, 4.0 A Input w/Leads
4.0 A Peltier (TEC) Module - 20 x 20 x 3.6 mm, 4.0 A Input w/ Leads