Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
MEAN WELL LED Drivers: Your trusted solution for reliable, efficient, and flicker-free LED lighting. With a focus on energy efficiency, these drivers provide stable voltage and are designed for seamless integration with various LED applications.
AC-DC Single output LED driver Constant Voltage (CV); Output 12Vdc at 3A
immediatamente
Ships 12.2.24
Ships
AC/DC Single output LED driver Constant Voltage (CV) - Output 12VDC at 1A - Fixed: 1,000mA - 12W - No dimming fun ...
AC/DC LED Power Supply - Const Volt - 8W - Fixed: 24 Vdc @ 340mA - Dim: No
AC/DC Single output LED driver Constant Voltage (CV) - Output 12VDC at 1.25A - Fixed: 1,250mA - 16W - No dimming ...
AC/DC - LED - Power Supply - Const Volt - 8W - Fixed: 12 Vdc - 670mA - Dim: No
AC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 0.5A
AC/DC - LED - Power Supply - Const Volt - 36W - Fixed: 24 Vdc - 1,500mA - Dim: No
Constant Power Mode LED Driver - 24VDC - 1.55 to 3.1A - Built-In potentiometer Current Adjust - IP67
AC/DC Power Supply Single-OUT 12V 16.8A 200.4W 7-Pin
Constant Power Mode LED Driver - 0.65 to 2.1A - Built-In potentiometer Current Adjust - IP67