Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software

ITT Cannon APD Connector Series

The APD Series offers a versatile range of lightweight, fully plastic, environmentally resistant electrical connectors with interchangeable contacts. Designed in accordance with ISO 15170, ITT Cannon’s APD Series provides the perfect cost efficient interconnect solution whenever harsh environment applications require high sealing grades and vibration resistance.

  • Bayonet coupling or integrally molded latches for quick connect/disconnect
  • Mixed power and signal layouts
  • 1- to 51-way layouts
  • Wire range: 0,35 – 50 mm² (AWG 22 – AWG 0)
  • Max. rating 245 A / max. voltage 500 V dc / ac
  • Sealing IP67 / IP69k
See More
107 Ergebnisse PRODUCTS
  • Verfügbar: 25700

    immediatamente


  • 250
    €0.0473
  • 2 500
    €0.0399
  • 5 000
    €0.0393
See More
  • Verfügbar: 22141

    immediatamente


  • 250
    €0.1025
  • 2 500
    €0.0723
  • 5 000
    €0.0668
See More

16GN5824

ITT CANNON

Individual Wire Seal For High Power 2-way 6 mm2 only- wire insulation ø 4,3 - 4,8 mm / green

  • Verfügbar: 5000

    immediatamente


  • 100
    €0.3612
  • 500
    €0.3029
  • 2 500
    €0.2722
See More
  • Verfügbar: 1803

    immediatamente


  • 5
    €5.540
  • 50
    €2.932
  • 100
    €2.848
See More

980-8672-004

ITT CANNON

90 Endbell For Plug and Receptacle up to 25 mm2 wire

  • Verfügbar: 712

    immediatamente


  • 5
    €11.874
  • 25
    €8.295
  • 50
    €7.586
See More

121668-0222

ITT CANNON

Contact, tin socket, wire size 0.5 - 1.5 mm² (16-20AWG). Price per reel of 5000.

  • Verfügbar: 7

    immediatamente


  • 1
    €3,540.872
  • 3
    €3,455.981
  • 5 +
    €3,404.145
See More
  • Verfügbar: 1

    immediatamente


  • 1
    €1,073.815
  • 3
    €1,057.715
  • 5
    €1,034.051
See More