Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software

Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 Ergebnisse PRODUCTS

D1210-B

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed Outp ...

  • Verfügbar: 70

    immediatamente


  • 1
    €66.997
  • 5
    €66.009
  • 10
    €59.766
See More

A2450-B

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,90-280V,ZC,NC

  • Verfügbar: 39

    immediatamente


  • 1
    €80.819
  • 5
    €77.729
  • 20
    €75.458
See More

A2425E-10

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,18-36VAC,RN

  • Verfügbar: 35

    immediatamente


  • 1
    €81.376
  • 5
    €80.157
  • 10
    €60.123
See More

A1240

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/40A,90-280VAC,ZC

  • Verfügbar: 30

    immediatamente


  • 1
    €72.158
  • 5
    €64.390
  • 20
    €59.797
See More

A2450-10

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,90-280VAC,RN

  • Verfügbar: 27

    immediatamente


  • 1
    €113.088
  • 5
    €79.453
  • 10
    €71.233
See More

A2425-B

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,90-280V,ZC,NC

  • Verfügbar: 22

    immediatamente


  • 1
    €70.424
  • 5
    €69.394
  • 10
    €64.895
See More

A24110

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/110A,90-280VAC,ZC

  • Verfügbar: 20

    immediatamente


  • 1
    €127.604
  • 3
    €125.691
  • 5
    €123.809
See More

D2425-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 ...

  • Verfügbar: 9

    immediatamente


  • 1
    €53.175
  • 5
    €52.376
  • 20
    €51.052
See More

D4890

Sensata / Crydom

Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 80-530 VAC Operating Voltage Ran ...

  • Verfügbar: 8

    immediatamente


  • 1
    €112.699
  • 5
    €109.840
  • 10
    €108.190
See More

A2490E

Sensata / Crydom

SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/90A,18-36VAC,ZC

  • 18 WEEKS

  • 5
    €189.881
  • 10
    €116.851
  • 15
    €92.507
See More