From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
The KSC Series tactile switch offers important customization options to meet most application requirements. The KSC Series is a system where configuration can be combined to deliver a complete switch solution.
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
immediatamente
Ships
SMT Tactile Switch - 3.5N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP ...
SMT Tactile Switch - 3.5N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
SMT Tactile Switch - 3.5N - 32VDC - 10mA - Gold Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - IP ...
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - IP ...
SMT Tactile Switch - 2N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
SMT Tactile Switch - 3.5N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - ...
SMT Tactile Switch - 2N - 32VDC - 10mA - Gold Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - IP67
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP ...