Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software

C&K Components Building Automation - C&K Switches that Fit

C&K products, with their reputation for high quality and long cycle life, are ideally suited for demanding applications in harsh environments. C&K provides application specific, custom solutions to our customer’s most challenging requirements.

  • HVAC Equipment Switch Products - Modern HVAC equipment is designed to keep people comfortable as well as help conserve energy and provide cost savings. C&K switches are designed to keep this equipment working properly and safely.
  • Elevator Switch Products – When buttons are pressed all day everyday, you need a reliable switch that will last for millions of cycles to cut down on maintenance and down time.
  • Safety & Security Switch Products - High-performing, high-quality switches play a huge role to ensure any number of security products are going to work when you need them most.
  • Energy Monitors Switch Products - Energy & Utility industry require switches that are long-lasting and able to withstand the stressful environments that they’ll be used in – from outdoor and indoor power plants, to ocean-bound drilling stations, to modern utility meters that act as a communication hub between customer and utility, communicating usage patterns, billing history and pricing information.
  • Lighting Switch Products - applications are required to function reliably for many years, must be aesthetically pleasing to the user, and may need to operate under challenging conditions.
  • Hot Water Heater Switch Products - Corrosion resistance is a key factor to consider in order to maintain reliable electrical signals in the presence of dust or moisture. With thermostats and commercial room controllers, cycle life is also an important consideration as these products are generally built to last up to ten years.
See More
331 Ergebnisse PRODUCTS

KMT071NGJLHS

Littelfuse/C&K

Switch - Tactile - N.O. - SPST - Round Button - J-Lead - 0.05A - 32VDC - 0.5VA - 300000Cycles - 2.3N - SMD - Auto ...

  • Verfügbar: 763944

    immediatamente


  • 1
    €0.2045
  • 5 000
    €0.1859
  • 10 000
    €0.1787
See More
  • Verfügbar: 99485

    immediatamente


  • 5 000
    €0.1859
  • 10 000
    €0.1787
  • 25 000
    €0.1722
See More

KMT031NGJLHS

Littelfuse/C&K

Switch - Tactile - N.O. - SPST - Round Button - J-Lead - 0.05A - 32VDC - 0.5VA - 300000Cycles - 3.4N - SMD - Auto ...

  • Verfügbar: 97794

    immediatamente


  • 5 000
    €0.1734
  • 10 000
    €0.1708
  • 25 000
    €0.1682
See More

BD01

Littelfuse/C&K

Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-1 position

  • Verfügbar: 45106

    immediatamente


  • 115
    €0.812
  • 345
    €0.774
  • 575
    €0.764
See More

BD02

Littelfuse/C&K

Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-2 positions.

  • Verfügbar: 22222

    immediatamente


  • 74
    €1.169
  • 296
    €0.950
  • 518
    €0.907
See More
  • Verfügbar: 15000

    immediatamente


  • 5 000
    €0.1725
  • 10 000
    €0.1693
  • 25 000
    €0.1663
See More
  • Verfügbar: 177

    immediatamente


  • 5
    €17.557
  • 10
    €15.343
  • 25
    €14.023
See More
  • Verfügbar: 100

    immediatamente


  • 25
    €3.888
  • 100
    €3.773
  • 250
    €3.514
See More
  • Verfügbar: 50

    immediatamente


  • 5
    €18.576
  • 10
    €16.227
  • 25
    €14.844
See More
  • 9 WEEKS

  • 50
    €3.794
  • 100
    €3.742
  • 250
    €3.524
See More