Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 6A SPDT(28x5x15)mm THT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Relay 24VDC 6A SPDT(28x5x15)mm THT
Search Keywords: FTRLYCA024Y
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    FCL Components America, Inc. (FCAI)
  • Artikelnummer:
    FTR-LYCA024Y
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    3.388 KOhm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5,970
Sofort versenden
MINIMALE BESTELLING:
15
Mehrere:
15
54 Weeks Kan verzenden 12.1.25
In den Einkaufswagen
MENGE
Stückpreis
15
€5.119
60
€3.315
255
€2.908
510
€2.847
1 005
€2.819
2 505
€2.791
5 010
€2.763
7 500 +
€2.736
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5