Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Axial Ball Bearing 208V to 240V 44.5CFM/52.97CFM 36dB/41dB( 92 X 92 X 38mm)

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AC Fan Salt Fog Axial Ball Bearing 208V to 240V 44.5CFM/52.97CFM 36dB/41dB( 92 X 92 X 38mm)
Search Keywords: 113XN0181000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ETRI / Rosenberg / Ecofit
  • Artikelnummer:
    113XN-0181-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8414596090
  • COO:
    TN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    92 x 92 x 38 mm
  • Voltage Rating:
    208 to 240 V
  • Power Rating:
    12 W
  • Maximum Airflow:
    53 CFM
  • Noise Level:
    41 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5
Sofort versenden
In den Einkaufswagen
MENGE
Stückpreis
1
€94.125
5
€86.879
10
€84.278
25
€80.650
50
€78.390
75
€77.219
100 +
€76.058
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5