Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

SR-6080B

Essentra

Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.1 - 6.2 mm (0.240 - 0.244 in) Compatible Pane ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 6.1 - 6.2 mm (0.240 - 0.244 in) Compatible Panel Thickness Range 3.5 - 5.5 mm (0.138 - 0.217 in) Anchor Length 8 mm (0.315 in)
Search Keywords: SR6080B
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Essentra
  • Artikelnummer:
    SR-6080B
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    3926908500
  • COO:
    HK
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Finish:
    N/A
  • Body Length:
    8 mm
  • Body Diameter:
    6 mm
  • Family:
    SR
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 12
Sofort versenden You may purchase in-stock quantity up to 12
MINIMALE BESTELLING:
100
Available in less than min:
12
13 Weeks Kan verzenden 2.21.25
In den Einkaufswagen
MENGE
Stückpreis
1
€0.3233
100
€0.2939
1 000
€0.2349
3 000
€0.2254
5 000
€0.2195
8 000
€0.2139
25 000
€0.2061
50 000
€0.1814
100 000 +
€0.1787
Click for Quote
Anmeldung um Sonderpreise freizuschalten