Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Screw Support - 8-32 - Spacer Length 6.4 mm (0.250 in)
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
MAS-CON® .156″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 7 C...
Wire & Harness ID Products
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
Signal Relay 24VDC 2A DPDT(20.5x10.1x11.5)mm THT
Standoffs Hex F 4.75mm 4-40 4.75mm Stainless Steel