Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

LFZVC150NP24D

EOS Power

AC/DC Adapter - Desktop - 150 Watts: 24V @ 6.25A - IEC 320-C14 Inlet - LVL IV

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AC/DC Adapter - Desktop - 150 Watts: 24V @ 6.25A - IEC 320-C14 Inlet - LVL IV
Search Keywords: LFZVC150NP24D
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    EOS Power
  • Artikelnummer:
    LFZVC150NP24D
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • COO:
    IN
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    150 W
  • Output Voltage:
    24 VDC
  • Output Current:
    6.25 A
  • Ripple & Noise:
    720 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    IV
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    CSA, Nemko, UL
  • Efficiency:
    85(Typ) %
  • Output Connector Type:
    DIN - Cyl - 4-Pin
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    Not App
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.2m (47.3in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    3.00 %
  • Load Regulation:
    3.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 50 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    Not Spec'd
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    170.8 x 84.9 x 44.5 mm
  • Dimensions L x W x H(in):
    6.73 x 3.34 x 1.75 in
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2
Versand heute, if you order in
MOQ für Out-of-Stock-Menge:
25
28 Weeks Kan verzenden 6.3.25
In den Einkaufswagen
MENGE
Stückpreis
1
€551.631
5
€543.357
10
€535.207
25
€527.182
50
€269.262
75
€183.285
100 +
€179.615
Click for Quote
Anmeldung um Sonderpreise freizuschalten