Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
DC Fan Axial, Ball Bearing, Voltage 12V, Flow rate: 20.6CFM, Noise: 28dB, Dimensions: 60 X 60 X 25mm
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
Fan Accessories Metal Finger Guard for 60mm Size Fans or Series 600/600F/600N/600NG/600NV/ ...
Multi-Conductor Cable - 15 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Colo...
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
TOR 12M 2.5-4
Snap Action Switch - SPDT - Button w/ferrule - 25A@125/250VAC 2A@48VDC - Quick Connect - S...
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))