Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2400000uF (–10 +50%) - 200VDC - 3in dia x 4.125in high
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
Heat Sinks Surface Mount Heat Sink, TO-263, D2PAK, Horizontal, 9 Degree C/W, Bulk, 25.4mm
Power Transformer 1500Vrms Wire Lead Flange Mount
Aluminum Electrolytic Capacitor - 3300uF ±20% - 35WVDC - +85°C
Modular Fuse Block - Two-pole - 0-30 A - 250 V - Class R - Screw Terminals - DIN Rail Moun...