Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Photoelectric Sensor Thru-beam Dark ON PNP 6m 3-Pin
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
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
III+ PIN,18-14,TIN-LEAD,LP
Bag, ESD Shield; Bag; 4 in.; 6; 1011 Ohms (Max.) (Outer Surface); 3 mil | Desco 13615
DC push tubular solenoid - 24 VDC – 36.1 Ohm - 16,8 W – 665 mA - Intermittent duty cycle ...